The JS-9N-K relay from Fujitsu is a through-hole mounted electromechanical relay with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a contact current rating of 10A and a voltage rating of 400V AC. The relay has a coil resistance of 360R and a coil voltage of 9V DC. It is RoHS compliant and has a termination of solder.
Fujitsu JS-9N-K technical specifications.
| Coil Current | 25mA |
| Coil Resistance | 360R |
| Coil Voltage (DC) | 9V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Gold, Silver |
| Depth | 10mm |
| Length | 29mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operate Time | 10ms |
| Resistance | 360R |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 400V |
| RoHS | Compliant |
No datasheet is available for this part.