The JS-9N-KLF is a non-latching relay with a contact arrangement of SPDT and a contact form of 1 Form C. It has a DC coil voltage of 9V and a coil current of 25mA. The relay's coil resistance is 360 ohms. The maximum pick-up voltage is 6.3VDC, and the minimum dropout voltage is 0.9VDC. The relay can handle a maximum AC switching voltage of 400V and a maximum DC switching voltage of 300V. It can also handle a maximum switching current of 10mA and a maximum switching power of 192W or 2kVA. The relay is mounted through a hole and has a termination style of solder pin. It has 5 terminals and is constructed as a non-latching relay. The operate time is 10ms, and there is no coil suppression diode or push-to-test button. The operating temperature range is from -40°C to 85°C.
Fujitsu JS-9N-KLF technical specifications.
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| DC Coil Voltage | 9V |
| Coil Current | 25mA |
| Coil Resistance | 360Ohm |
| Maximum Pick-Up Voltage | 6.3VDC |
| Minimum Dropout Voltage | 0.9VDC |
| Maximum AC Switching Voltage | 400V |
| Maximum DC Switching Voltage | 300V |
| Maximum Switching Current | 10A |
| Maximum Switching Power | 192W|2kVA |
| Mounting | Through Hole |
| Termination Style | Solder Pin |
| Number of Terminals | 5 |
| Relay Construction | Non-Latching |
| Operate Time | 10ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.