Fujitsu JS12K-V3 technical specifications.
| Coil Current | 18.18mA |
| Coil Resistance | 66R |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Depth | 10mm |
| Length | 29mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operate Time | 10ms |
| Power Consumption | 22mW |
| Radiation Hardening | No |
| Resistance | 660R |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Fujitsu JS12K-V3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
