This SPST-NO relay has a contact arrangement of single pole single throw normally open and a contact form of 1 form A. It can handle a DC coil voltage of 5V and a coil current of 40mA with a coil resistance of 125 ohms. The maximum pick-up voltage is 3.75VDC and the minimum dropout voltage is 0.25VDC. It can switch a maximum AC voltage of 250V and a maximum DC voltage of 150V with a maximum switching current of 5A. The relay is rated for a maximum switching power of 150W or 1.25kVA. It is mounted through a hole and has a termination style of PC pin with 4 terminals. The relay construction is non-latching and has an operate time of 8ms. It is packaged in a DIP type package and has a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 70 degrees Celsius.
Fujitsu JV-05S-K-T technical specifications.
| Contact Arrangement | SPST-NO |
| Contact Form | 1 Form A |
| DC Coil Voltage | 5V |
| Coil Current | 40mA |
| Coil Resistance | 125Ohm |
| Maximum Pick-Up Voltage | 3.75VDC |
| Minimum Dropout Voltage | 0.25VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 150V |
| Maximum Switching Current | 5A |
| Maximum Switching Power | 150W|1.25kVA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 4 |
| Relay Construction | Non-Latching |
| Operate Time | 8ms |
| Package Type | DIP |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.