
POWER RELAY 1 POLE-5 A (MEDIUM LOAD CONTROL)
Fujitsu JV-18-KT technical specifications.
| Coil Resistance | 1.08kR |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| RoHS Compliant | No |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
No datasheet is available for this part.
