The JV-9SKT is a non-latching relay with a SPST-NO contact arrangement. It operates at a DC coil voltage of 9VDC and a coil current of 22.22mA. The relay has a coil resistance of 405 ohms and a maximum pick-up voltage of 6.75VDC. It can handle a maximum switching power of 150W and a maximum switching current of 5A. The relay is designed for through-hole mounting and has a package type of DIP. It has an operating temperature range of -40 to 70 degrees Celsius.
Fujitsu JV-9SKT technical specifications.
| Contact Arrangement | SPST-NO |
| Contact Form | 1 Form A |
| DC Coil Voltage | 9V |
| Coil Current | 22.22mA |
| Coil Resistance | 405Ohm |
| Maximum Pick-Up Voltage | 6.75VDC |
| Minimum Dropout Voltage | 0.45VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 150V |
| Maximum Switching Current | 5A |
| Maximum Switching Power | 150W|1.25kVA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 4 |
| Relay Construction | Non-Latching |
| Operate Time | 8ms |
| Package Type | DIP |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.