Fujitsu JY-18H-K technical specifications.
| Coil Current | 11.11mA |
| Coil Resistance | 1.62kR |
| Coil Voltage (DC) | 18V |
| Contact Current Rating | 5A |
| Contact Material | Silver, Cadmium, Gold |
| Max Current Rating | 5A |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 150V |
| Mount | Through Hole |
| Operate Time | 6ms |
| Power Consumption | 200mW |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Weight | 5g |
| RoHS | Compliant |
Download the complete datasheet for Fujitsu JY-18H-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
