Fujitsu JY-5W-K technical specifications.
| Coil Resistance | 125R |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Power Consumption | 200mW |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Fujitsu JY-5W-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.