The LZ-12HMS-CHVUC is a 12V SPST-NO relay with a contact arrangement of SPST-NO and a contact form of 1 Form A. It has a coil current of 27.2mA and a coil resistance of 440 ohms. The relay is designed for through hole mounting and has a maximum pick-up voltage of 7.8VDC and a minimum dropout voltage of 0.6VDC. It can handle a maximum switching current of 3A and a maximum switching power of 90W or 600VA. The operating temperature range is -30 to 80 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Fujitsu LZ-12HMS-CHVUC technical specifications.
| Contact Arrangement | SPST-NO |
| Contact Form | 1 Form A |
| DC Coil Voltage | 12V |
| Coil Current | 27.2mA |
| Coil Resistance | 440Ohm |
| Maximum Pick-Up Voltage | 7.8VDC |
| Minimum Dropout Voltage | 0.6VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 150V |
| Maximum Switching Current | 3A |
| Maximum Switching Power | 90W|600VA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 4 |
| Relay Construction | Non-Latching |
| Operate Time | 7ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |