This SPST-NO relay has a contact arrangement of single pole single throw normally open and a contact form of 1 form A. It operates at a DC coil voltage of 12VDC and a coil current of 27.2mA. The maximum pick-up voltage is 7.8VDC and the minimum dropout voltage is 0.6VDC. The relay is rated for a maximum AC switching voltage of 250V and a maximum DC switching voltage of 150V. It can handle a maximum switching current of 3A and a maximum switching power of 90W or 600VA. The relay is mounted through a hole and has a termination style of PC pin with 4 terminals. It has a non-latching relay construction and an operate time of 7ms. The coil suppression diode is not present and there is no push to test button. The operating temperature range is from -30 to 80 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Contact Arrangement | SPST-NO |
| Contact Form | 1 Form A |
| DC Coil Voltage | 12V |
| Coil Current | 27.2mA |
| Coil Resistance | 440Ohm |
| Maximum Pick-Up Voltage | 7.8VDC |
| Minimum Dropout Voltage | 0.6VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 150V |
| Maximum Switching Current | 3A |
| Maximum Switching Power | 90W|600VA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 4 |
| Relay Construction | Non-Latching |
| Operate Time | 7ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |