This SPDT power relay has a contact arrangement of single pole double throw and a contact form of one form C. It operates at a DC coil voltage of 18 volts and a coil current of 25 milliamps. The coil resistance is 720 ohms. The maximum pick-up voltage is 11.7 volts DC, and the minimum dropout voltage is 0.9 volts DC. The relay can switch up to 5 amps of current and 120 watts of power. It is designed for through hole mounting and has a termination style of PC pin. The relay is constructed with a non-latching design and has an operate time of 7 milliseconds. It is rated for operation between -30 and 70 degrees Celsius.
Fujitsu LZ-18H-CUC technical specifications.
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| DC Coil Voltage | 18V |
| Coil Current | 25mA |
| Coil Resistance | 720Ohm |
| Maximum Pick-Up Voltage | 11.7VDC |
| Minimum Dropout Voltage | 0.9VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 150V |
| Maximum Switching Current | 5A |
| Maximum Switching Power | 120W|960VA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 5 |
| Relay Construction | Non-Latching |
| Operate Time | 7ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.