Power Relay 24VDC 5A SPDT(21.4x16.4x14.8)mm THT
Checking distributor stock and pricing after the page loads.
Fujitsu LZ-24H-C technical specifications.
| Coil Current | 18.75mA |
| Coil Resistance | 1.28kR |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 5A |
| Contact Material | Silver, Gold |
| Depth | 16.4mm |
| Length | 21.4mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 150V |
| Mount | Through Hole |
| Operate Time | 7ms |
| Power Consumption | 450mW |
| Radiation Hardening | No |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 150V |
| Weight | 7.7g |
| RoHS | Compliant |