
This relay from Fujitsu features a silver and gold contact material, with a maximum current rating of 5A and a maximum operating temperature of 70°C. The device is rated for 150V DC and 250V AC, and has a power consumption of 450mW. It is designed for through hole mounting and has a throw configuration of SPDT.
Checking distributor stock and pricing after the page loads.
| Coil Current | 19.3mA |
| Coil Resistance | 1.28kR |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 5A |
| Contact Material | Silver, Gold |
| Depth | 16.4mm |
| Length | 21.4mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 150V |
| Mount | Through Hole |
| Operate Time | 7ms |
| Power Consumption | 450mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 150V |
| Weight | 7.7g |
| RoHS | Compliant |
