This 24V SPDT electromechanical relay features a 5-pin PC pin termination style and through hole mounting. It has a maximum switching current of 5A and a maximum switching power of 120W or 960VA. The relay operates within a temperature range of -30°C to 70°C and has a non-latching construction. It is suitable for use in a variety of applications requiring a reliable and efficient switching solution.
Checking distributor stock and pricing after the page loads.
Fujitsu LZ-24H-KUC technical specifications.
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| DC Coil Voltage | 24V |
| Coil Current | 18.75mA |
| Coil Resistance | 1.28KOhm |
| Maximum Pick-Up Voltage | 15.6VDC |
| Minimum Dropout Voltage | 1.2VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 150V |
| Maximum Switching Current | 5A |
| Maximum Switching Power | 120W|960VA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 5 |
| Relay Construction | Non-Latching |
| Operate Time | 7ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |