Sign in to ask questions about the Fujitsu LZ-48 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fujitsu LZ-48 technical specifications.
| Coil Resistance | 3.8kR |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Power Consumption | 450mW |
| RoHS Compliant | Yes |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Fujitsu LZ-48 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.