The LZ-6HM-UC is a SPST-NO relay with a 6VDC coil voltage and 75mA coil current. It has a coil resistance of 80 ohms and a maximum pick-up voltage of 3.9VDC. The relay has a minimum dropout voltage of 0.3VDC and can switch up to 3A of current. It is designed for through-hole mounting and has a non-latching relay construction. The LZ-6HM-UC operates over a temperature range of -30°C to 70°C.
Checking distributor stock and pricing after the page loads.
Fujitsu LZ-6HM-UC technical specifications.
| Contact Arrangement | SPST-NO |
| Contact Form | 1 Form A |
| DC Coil Voltage | 6V |
| Coil Current | 75mA |
| Coil Resistance | 80Ohm |
| Maximum Pick-Up Voltage | 3.9VDC |
| Minimum Dropout Voltage | 0.3VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 150V |
| Maximum Switching Current | 3A |
| Maximum Switching Power | 90W|600VA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 4 |
| Relay Construction | Non-Latching |
| Operate Time | 7ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.