This SPST-NO electromechanical relay features a 6VDC coil with a current rating of 54.5mA and a resistance of 110 ohms. The maximum pickup voltage is 3.9VDC, and the minimum dropout voltage is 0.3VDC. The relay is rated for a maximum switching voltage of 250VAC and 150VDC, with a maximum switching current of 3A and a maximum switching power of 90W or 600VA. It has a non-latching relay construction and is designed for through-hole mounting. The operating temperature range is -30 to 80 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Fujitsu LZ-6HMS-CHVUC technical specifications.
| Contact Arrangement | SPST-NO |
| Contact Form | 1 Form A |
| DC Coil Voltage | 6V |
| Coil Current | 54.5mA |
| Coil Resistance | 110Ohm |
| Maximum Pick-Up Voltage | 3.9VDC |
| Minimum Dropout Voltage | 0.3VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 150V |
| Maximum Switching Current | 3A |
| Maximum Switching Power | 90W|600VA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 4 |
| Relay Construction | Non-Latching |
| Operate Time | 7ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.