The LZ-6HMS-CUC is a SPST-NO electromechanical relay with a contact arrangement of 1 Form A. It has a DC coil voltage of 6V and a coil current of 54.5mA. The relay's coil resistance is 110 ohms. The maximum pick-up voltage is 3.9VDC, and the minimum dropout voltage is 0.3VDC. The relay can handle a maximum AC switching voltage of 250V and a maximum DC switching voltage of 150V. It can switch up to 3A and 90W or 600VA of power. The relay is mounted through a hole and has a PC pin termination style. It has a non-latching relay construction and an operate time of 7ms. The relay does not have a coil suppression diode or a push-to-test button. It operates between -30°C and 80°C.
Checking distributor stock and pricing after the page loads.
Fujitsu LZ-6HMS-CUC technical specifications.
| Contact Arrangement | SPST-NO |
| Contact Form | 1 Form A |
| DC Coil Voltage | 6V |
| Coil Current | 54.5mA |
| Coil Resistance | 110Ohm |
| Maximum Pick-Up Voltage | 3.9VDC |
| Minimum Dropout Voltage | 0.3VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 150V |
| Maximum Switching Current | 3A |
| Maximum Switching Power | 90W|600VA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 4 |
| Relay Construction | Non-Latching |
| Operate Time | 7ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.