Power Relay 12VDC 1A SPDT(21.4x16.4x14.8)mm THT
Checking distributor stock and pricing after the page loads.
Fujitsu LZ-B12W-K-HV technical specifications.
| Coil Resistance | 32R |
| Contact Material | Silver |
| Throw Configuration | SPDT |
| RoHS | Compliant |
No datasheet is available for this part.