The LZ-B18S-CUC is a SPDT electromechanical relay with a 18VDC coil voltage and a maximum switching current of 3A. It features a non-latching relay construction and operates within a temperature range of -30°C to 80°C. The relay is mounted through a hole and has a PC pin termination style. It is designed for use in applications requiring a high switching power of up to 90W or 600VA.
Fujitsu LZ-B18S-CUC technical specifications.
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| DC Coil Voltage | 18V |
| Coil Current | 18.1mA |
| Coil Resistance | 990Ohm |
| Maximum Pick-Up Voltage | 11.7VDC |
| Minimum Dropout Voltage | 0.9VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 150V |
| Maximum Switching Current | 3A |
| Maximum Switching Power | 90W|600VA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 5 |
| Relay Construction | Non-Latching |
| Operate Time | 7ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Fujitsu LZ-B18S-CUC to view detailed technical specifications.
No datasheet is available for this part.