Power Relay 18VDC 3A SPDT(21.4x16.4x14.8)mm THT
Fujitsu LZ-B18S-HV technical specifications.
| Coil Resistance | 990R |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Fujitsu LZ-B18S-HV to view detailed technical specifications.
No datasheet is available for this part.