This SPDT relay features a 18V DC coil voltage and 18.1mA coil current, with a coil resistance of 990 ohms. It has a maximum pick-up voltage of 11.7VDC and a minimum dropout voltage of 0.9VDC. The relay can switch up to 3A of current and 90W or 600VA of power. It is designed for through hole mounting and has a 5-terminal PC pin termination style. The relay is a non-latching type and has an operate time of 7ms. It is rated for operation between -30°C and 80°C.
Fujitsu LZ-B18S-KHVUC technical specifications.
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| DC Coil Voltage | 18V |
| Coil Current | 18.1mA |
| Coil Resistance | 990Ohm |
| Maximum Pick-Up Voltage | 11.7VDC |
| Minimum Dropout Voltage | 0.9VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 150V |
| Maximum Switching Current | 3A |
| Maximum Switching Power | 90W|600VA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 5 |
| Relay Construction | Non-Latching |
| Operate Time | 7ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Fujitsu LZ-B18S-KHVUC to view detailed technical specifications.
No datasheet is available for this part.