The LZ-B24HS-UC relay features a SPDT contact arrangement with a 1-form C contact form. It can handle a maximum coil voltage of 24VDC and a coil current of 13.4mA. The relay has a minimum dropout voltage of 1.2VDC and a maximum AC switching voltage of 250V. It can switch up to 5A of current and 120W of power. The relay is constructed with a non-latching design and has a operate time of 7ms. It is suitable for use in temperatures ranging from -30 to 80°C.
Fujitsu LZ-B24HS-UC technical specifications.
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| DC Coil Voltage | 24V |
| Coil Current | 13.4mA |
| Coil Resistance | 1.78KOhm |
| Maximum Pick-Up Voltage | 15.6VDC |
| Minimum Dropout Voltage | 1.2VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 150V |
| Maximum Switching Current | 5A |
| Maximum Switching Power | 120W|960VA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 5 |
| Relay Construction | Non-Latching |
| Operate Time | 7ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Fujitsu LZ-B24HS-UC to view detailed technical specifications.
No datasheet is available for this part.