This 5-pin SPDT electromechanical relay has a contact arrangement of SPDT and a contact form of 1 Form C. It operates at a DC coil voltage of 48V and has a maximum AC switching voltage of 250V and a maximum DC switching voltage of 150V. The relay can handle a maximum switching current of 5A and a maximum switching power of 120W or 960VA. It is designed for through hole mounting with a PC pin termination style and has a non-latching relay construction. The operating temperature range is from -30°C to 80°C.
Fujitsu LZ-B48HS-CUC technical specifications.
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| DC Coil Voltage | 48V |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 150V |
| Maximum Switching Current | 5A |
| Maximum Switching Power | 120W|960VA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 5 |
| Relay Construction | Non-Latching |
| Operate Time | 7ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Fujitsu LZ-B48HS-CUC to view detailed technical specifications.
No datasheet is available for this part.