The LZ-B48HS-KUC is a non-latching electromechanical relay with a SPDT contact arrangement and 1-Form-C contact form. It has a maximum switching power of 120W at 250V AC and a maximum switching current of 5A. The relay is designed for through-hole mounting and has a termination style of PC Pin. The operating temperature range is from -30°C to 80°C.
Fujitsu LZ-B48HS-KUC technical specifications.
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| DC Coil Voltage | 48V |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 150V |
| Maximum Switching Current | 5A |
| Maximum Switching Power | 120W|960VA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 5 |
| Relay Construction | Non-Latching |
| Operate Time | 7ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Fujitsu LZ-B48HS-KUC to view detailed technical specifications.
No datasheet is available for this part.