The LZ-B48HS-UC is a SPDT relay with a contact arrangement of 1 Form C and a maximum switching voltage of 250V AC and 150V DC. It has a maximum switching current of 5A and a maximum switching power of 120W or 960VA. The relay is designed for through-hole mounting with a PC pin termination style and has 5 terminals. It operates within a temperature range of -30°C to 80°C and features a non-latching relay construction with an operate time of 7ms. The relay does not include a coil suppression diode or a push-to-test button.
Fujitsu LZ-B48HS-UC technical specifications.
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| DC Coil Voltage | 48V |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 150V |
| Maximum Switching Current | 5A |
| Maximum Switching Power | 120W|960VA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 5 |
| Relay Construction | Non-Latching |
| Operate Time | 7ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Fujitsu LZ-B48HS-UC to view detailed technical specifications.
No datasheet is available for this part.