The Fujitsu MB1511PF is a 20-pin industrial-grade phase-locked loop IC with a supply voltage range of 2.7 to 5.5V. It operates over a temperature range of -40 to 85°C and is packaged in a plastic SSOP-20 package. The device has 20 terminals and is designed for use in industrial applications.
Fujitsu MB1511PF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.