The MB1514P is a commercial-grade phase-locked loop IC from Fujitsu, packaged in a 20-pin dual-in-line package. It operates over a supply voltage range of 2.2V to 4.2V and can withstand temperatures between -10°C and 70°C. The IC has 20 terminals and is designed for use in a variety of applications, including clock and timing circuits.
Sign in to ask questions about the Fujitsu MB1514P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fujitsu MB1514P technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | -10 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Width | 7.62 |
| Length | 24.64 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 4.2 |
| Supply Voltage-Min (Vsup) | 2.2 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fujitsu MB1514P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.