The MB15A01PFV1 is a 16-pin industrial-grade phase-locked loop IC from Fujitsu. It operates over a temperature range of -40°C to 85°C and has a supply voltage of 2.7V to 3.5V. The device is packaged in a plastic SSOP-16 package. It has 16 terminals and a single function. The MB15A01PFV1 is suitable for use in industrial applications.
Sign in to ask questions about the Fujitsu MB15A01PFV1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Fujitsu MB15A01PFV1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fujitsu MB15A01PFV1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.