
IC SYNTHESIZER PLL 1.2GHZ 16SSOP
Fujitsu MB15E03SLPFV1-G-BND-6E1 technical specifications.
| Package/Case | TSSOP |
| Input | CMOS |
| Max Frequency | 166MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS | Compliant |
Download the complete datasheet for Fujitsu MB15E03SLPFV1-G-BND-6E1 to view detailed technical specifications.
No datasheet is available for this part.
