
IC SYNTHESIZER PLL 2.0GHZ 16SSOP
Fujitsu MB15E05SLPFV1-G-ER-6E1 technical specifications.
| Package/Case | LSSOP |
| Input | Clock |
| Max Frequency | 2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Cut Tape |
| PLL | Yes |
| RoHS | Compliant |
No datasheet is available for this part.