This Fujitsu PLL is a 16-pin LSSOP device with a temperature grade of industrial, suitable for operation between -40°C and 85°C. It has a single function and requires a supply voltage between 2.4V and 3.6V. The device is packaged in an LSSOP with dimensions of 4.4mm in width and 5mm in length.
Fujitsu MB15E07SLPFV1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.4 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.