
IC SYNTHESIZER PLL 2.5GHZ 16SSOP
Checking distributor stock and pricing after the page loads.
Fujitsu MB15E07SLPFV1-G-BND-6E1 technical specifications.
| Package/Case | LSSOP |
| Input | Clock |
| Lead Free | Lead Free |
| Max Frequency | 2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS | Compliant |
