
The Fujitsu MB15E07SLPFV1-G-ER-6E1 is a single-clock generator IC with a maximum frequency of 2.5 GHz. It is packaged in a surface-mount LSSOP package and is suitable for operation over the temperature range of -40°C to 85°C. This device is designed for use in clock and timing applications and features a phase-locked loop (PLL) for stable frequency generation.
Fujitsu MB15E07SLPFV1-G-ER-6E1 technical specifications.
| Package/Case | LSSOP |
| Input | Clock |
| Max Frequency | 2.5GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Cut Tape |
| PLL | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
