2.6/1.2 GHz Dual UL PLL - TSSOP20
Fujitsu MB15F78ULPFT-G-BND-EFE1 technical specifications.
| Package/Case | TSSOP |
| Input | Clock |
| Max Frequency | 2.6GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| PLL | Yes |
| RoHS | Compliant |
No datasheet is available for this part.