
The Fujitsu 74HCT clock generator is a single circuit IC with a maximum operating frequency of 2GHz. It features a crystal input and is packaged in a surface mount SOIC package. The device operates over a temperature range of -40°C to 85°C. The 74HCT series is a high-performance variant of the 74HC series.
Checking distributor stock and pricing after the page loads.
Fujitsu MB15U36PFV-G-BNDE1 technical specifications.
| Package/Case | SOIC |
| Input | Crystal |
| Max Frequency | 2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tray |
| PLL | Yes |
| Series | 74HCT |
| RoHS | Compliant |
No datasheet is available for this part.
