IC PWM CTRLR PP SE 16SOP
Fujitsu MB3759PF-G-BND-JN-ERE1 technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS | Compliant |
No datasheet is available for this part.