
IC PWM CTRLR PP SE 16SOP
Checking distributor stock and pricing after the page loads.
Fujitsu MB3759PF-G-BND-JNE1 technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| RoHS | Compliant |