
The Fujitsu MB3771PF-G-BND-JN-ERE1 is a dual-voltage monitor IC designed for surface mount applications. It operates within a temperature range of -40°C to 85°C and features an active low reset function with a timeout of 500us. The device monitors two voltages and has a threshold voltage of 4.2V. It is packaged in a SOIC package and is available on cut tape.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Voltages Monitored | 2 |
| Packaging | Cut Tape |
| Reset | Active Low |
| Reset Timeout | 500us |
| Threshold Voltage | 4.2V |
| Type | Power Supply Monitor |
| RoHS | Compliant |
