The Fujitsu MB3773PF is an industrial-grade IC with a single channel and a supply voltage range of 5V to 16V. It has 8 terminals and operates within a temperature range of -40°C to 85°C. The device is packaged in an 8-pin SOP package, measuring 5.3mm in width and 6.35mm in length. It is designed for use in industrial applications.
Fujitsu MB3773PF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 5.3 |
| Length | 6.35 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 16 |
| Supply Voltage-Min (Vsup) | 3.5 |
| Number of Channels | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fujitsu MB3773PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.