IC,POWER SUPPLY SUPERVISOR,BIPOLAR,SOP,8PIN,PLASTIC
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Package Quantity | 10500 |
| Packaging | Tape and Reel |
| Reset | Active High/Active Low |
| Reset Timeout | 50ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.2V |
| Type | Power Supply Monitor |
| RoHS | Compliant |