
The Fujitsu MB3773PF-G-BND-JN-ERE1 is a power supply monitor IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 200mW and a maximum supply current of 900uA. The IC is RoHS compliant and features a watchdog timer. It is available in a SOP package and is suitable for surface mount applications.
Fujitsu MB3773PF-G-BND-JN-ERE1 technical specifications.
| Package/Case | SOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Max Supply Current | 900uA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 3.5V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active High/Active Low |
| Reset Timeout | 50ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.2V |
| Type | Power Supply Monitor |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Fujitsu MB3773PF-G-BND-JN-ERE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
