Fujitsu MB3775PFV-G-BNDE1 technical specifications.
| Package/Case | LSSOP |
| Duty Cycle | 100% |
| Lead Free | Lead Free |
| Max Frequency | 500kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Number of Outputs | 2 |
| Package Quantity | 1500 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Fujitsu MB3775PFV-G-BNDE1 to view detailed technical specifications.
No datasheet is available for this part.