The Fujitsu MB3780APF is a 16-pin SOP power management IC with a nominal supply voltage of 5V and a maximum supply voltage of 6V. It operates within a temperature range of -30C to 70C. This device has a single function and a single channel. The package type is SOP, with dimensions of 5.3mm in width and 10.15mm in length.
Checking distributor stock and pricing after the page loads.
Fujitsu MB3780APF technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 5.3 |
| Length | 10.15 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Number of Channels | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |