IC Pwr Volt Mon 27A Wd 8SSOP
Checking distributor stock and pricing after the page loads.
| Package/Case | LSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Reset | Active Low |
| Reset Timeout | 30ms |
| Threshold Voltage | 2.7V |
| Type | Simple Reset/Power-On Reset |
| RoHS | Compliant |