The Fujitsu MB3793-37APNF-G-JN-ER6 is a simple reset/power-on reset IC with a single voltage monitor. It operates over a temperature range of -40°C to 85°C and is available in a 1500-unit tape and reel package. The device features an active low reset signal with a timeout of 80ms. It is suitable for surface mount applications.
Fujitsu MB3793-37APNF-G-JN-ER6 technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 80ms |
| Threshold Voltage | 3.7V |
| Type | Simple Reset/Power-On Reset |
| RoHS | Not Compliant |
Download the complete datasheet for Fujitsu MB3793-37APNF-G-JN-ER6 to view detailed technical specifications.
No datasheet is available for this part.