The Fujitsu MB3793-37APNF-G-JN-ER6E1 is a simple reset/power-on reset IC with a single voltage monitor. It features a threshold voltage of 3.7V and is available in a surface mount SOIC package. Operating temperature range is from -40°C to 85°C. The device is designed for use in applications requiring a reset signal based on a monitored voltage level.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 80ms |
| Threshold Voltage | 3.7V |
| Type | Simple Reset/Power-On Reset |
| RoHS | Compliant |