
The Fujitsu MB3793-42PNF-G-JN-6E1 is a simple reset/power-on reset IC with a threshold voltage of 4.2V. It features an active low reset and a reset timeout of 80ms. This device is suitable for surface mount applications and is available in a package quantity of 1500 units per reel. The operating temperature range is from -40°C to 85°C. The IC is lead-free and compliant with lead-free standards.
Fujitsu MB3793-42PNF-G-JN-6E1 technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 80ms |
| Threshold Voltage | 4.2V |
| Type | Simple Reset/Power-On Reset |
| RoHS | Compliant |
Download the complete datasheet for Fujitsu MB3793-42PNF-G-JN-6E1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
