The Fujitsu MB3793-45PF-G-BND-JN-6E1 is a simple reset/power-on reset IC with a single voltage monitor. It features an active low reset output and a reset timeout of 80ms. Operating temperature range is -40°C to 85°C. The device is packaged in a surface mount SOIC package and is available in a tray format.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Packaging | Tray |
| Reset | Active Low |
| Reset Timeout | 80ms |
| Threshold Voltage | 4.5V |
| Type | Simple Reset/Power-On Reset |
| RoHS | Compliant |