Fujitsu MB3793-45PF-G-JN-ER-6E1 technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Packaging | Cut Tape |
| Reset | Active Low |
| Reset Timeout | 80ms |
| Threshold Voltage | 4.5V |
| Type | Simple Reset/Power-On Reset |
| RoHS | Compliant |
Download the complete datasheet for Fujitsu MB3793-45PF-G-JN-ER-6E1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
